RS PRO LED Panel Mount Indicator, 8 mm, IP67
- RS Stock No.:
- 723-9599
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 723-9599
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Luminous Intensity | 150mcd | |
| Length | 25.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Sub Type LED | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Luminous Intensity 150mcd | ||
Length 25.5mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mount, 110 & 220Vac, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LEDs require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
110 to 230 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Approvals
UL
Supplied with
Fixing nut and spring washer
Related links
- RS PRO Panel Mount Indicator 20mA IP67, Flush
- RS PRO Panel Mount Indicator Solder Tab Termination Flush
- RS PRO Panel Mount Indicator 20mA IP67, Flush
- RS PRO Panel Mount Indicator Solder Tab Termination Flush
- RS PRO Panel Mount Indicator 20mA IP67, Flush
- RS PRO Red Panel Mount Indicator Solder Lug Termination Flush
- RS PRO Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Red Panel Mount Indicator 3mA IP67, Flush
