Signal Construct LED, Green Panel Mount Indicator SMQD Series, 8 mm, Solder Tab Termination, IP67 14V
- RS Stock No.:
- 817-3370
- Mfr. Part No.:
- SMQD08222
- Manufacturer:
- Signal Construct
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.47
(exc. VAT)
€10.42
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €8.47 |
| 25 - 49 | €7.85 |
| 50 - 99 | €7.46 |
| 100 - 249 | €6.96 |
| 250 + | €6.36 |
*price indicative
- RS Stock No.:
- 817-3370
- Mfr. Part No.:
- SMQD08222
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| LED Colour | Green | |
| Terminal Type | Solder Tab | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 14V | |
| Luminous Intensity | 40mcd | |
| Length | 31.2mm | |
| Standards/Approvals | RoHS, CE | |
| Series | SMQD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
LED Colour Green | ||
Terminal Type Solder Tab | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 14V | ||
Luminous Intensity 40mcd | ||
Length 31.2mm | ||
Standards/Approvals RoHS, CE | ||
Series SMQD | ||
- COO (Country of Origin):
- DE
Signal Construct 8mm Prominent LED Panel Indicators, SMQD Series
LED indicators with a built in series resistor.
Polished chromium plated metal housing
Prominent 3mm LED
Supplied with
Nut and washer
