Signal Construct LED, Red Panel Mount Indicator SMQU Series, 8 mm, Solder Tab Termination
- RS Stock No.:
- 817-3459
- Mfr. Part No.:
- SWQU08728
- Manufacturer:
- Signal Construct
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.73
(exc. VAT)
€24.27
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €19.73 |
| 25 - 49 | €18.29 |
| 50 - 99 | €17.32 |
| 100 - 249 | €16.18 |
| 250 + | €14.76 |
*price indicative
- RS Stock No.:
- 817-3459
- Mfr. Part No.:
- SWQU08728
- Manufacturer:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Solder Tab | |
| LED Colour | Red | |
| Mount Hole Size | 8 mm | |
| Luminous Intensity | 150mcd | |
| Length | 32.2mm | |
| Standards/Approvals | RoHS | |
| Series | SMQU | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Solder Tab | ||
LED Colour Red | ||
Mount Hole Size 8 mm | ||
Luminous Intensity 150mcd | ||
Length 32.2mm | ||
Standards/Approvals RoHS | ||
Series SMQU | ||
- COO (Country of Origin):
- DE
Signal Construct 8mm Prominent IP67 LED Panel Indicators, SWQU Series
Suitable for outdoor applications
Protection class: IP67
Chromium plated metal casing
Supplied with
Nut washer and sealing washer
Related links
- Signal Construct SMQU Series Solder Tab Termination, 8 mm
- Signal Construct SMQU Series Solder Tab Termination, 8 mm
- Signal Construct SWZU Series Solder Tab Termination, 8 mm
- Signal Construct SWZU Series Panel Mount Indicator 8 mm
- Signal Construct SWZU Series Solder Tab Termination, 8 mm
- Signal Construct SMZD Series Solder Tab Termination 14V, 8 mm
- Signal Construct SMZD Series Solder Tab Termination 14V, 8 mm
- Signal Construct SMQD Series Solder Tab Termination 14V 8 mm
