RS PRO Orange Panel Mount Indicator, 110V ac, 6mA, IP67, Prominent

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€14.71

(exc. VAT)

€18.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€14.71-
10 - 24€13.269%
25 - 49€12.0618%
50 - 99€10.2830%
100 +€8.8339%

*price indicative

RS Stock No.:
846-2718
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

110V ac

Light Output Colour

Orange

Current

6mA

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Silver

Length

28.9mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

8mm Hyper-Bright IP67 LED Panel Indicators


RS 8mm hyper bright panel mount LED indicators with 5mm coloured diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.

Features and Benefits


• IP67 sealed

• High brightness

• Prominent, recessed and flush bezel styles

• Bright or black chrome bezel finish

Note

2 Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device

Supplied with

Fixing nut and spring washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy