RS PRO Orange Panel Mount Indicator, 110V ac, 6mA, IP67, Flush
- RS Stock No.:
- 846-2796
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 15 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€11.69
(exc. VAT)
€14.38
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €11.69 | - |
| 15 - 49 | €10.72 | 8% |
| 50 - 99 | €9.92 | 15% |
| 100 - 249 | €9.07 | 22% |
| 250 + | €8.24 | 29% |
*price indicative
- RS Stock No.:
- 846-2796
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 110V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Orange | |
| Current | 6mA | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 34.9mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 110V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Orange | ||
Current 6mA | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 34.9mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
8mm Hyper-Bright IP67 LED Panel Indicators
RS 8mm hyper bright panel mount LED indicators with 5mm coloured diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
Features and Benefits
• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
Note
2 Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
Supplied with
Fixing nut and spring washer
Related links
- RS PRO Orange Panel Mount Indicator 6mA Prominent
- RS PRO Green Panel Mount Indicator 6mA Flush
- RS PRO White Panel Mount Indicator 6mA Flush
- RS PRO Blue Panel Mount Indicator 6mA Flush
- RS PRO Red Panel Mount Indicator 6mA Prominent
- RS PRO Green Panel Mount Indicator 6mA Prominent
- RS PRO White Panel Mount Indicator 6mA Prominent
- RS PRO Blue Panel Mount Indicator 6mA Prominent
