Dialight Panel Mount Indicator, 11.9mm Mounting Hole Size
- RS Stock No.:
- 890-8117
- Mfr. Part No.:
- 800-1030-0337-504
- Manufacturer:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8117
- Mfr. Part No.:
- 800-1030-0337-504
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Mounting Hole Size | 11.9mm | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 19mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Mounting Hole Size 11.9mm | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 19mm | ||
Non Compliant
- COO (Country of Origin):
- MX
Related links
- Dialight Yellow Panel Mount Indicator, 15.9mm Mounting Hole Size
- Dialight Red Panel Mount Indicator, Prominent
- Dialight 11.9 mm, Solder Tab Termination
- Dialight 15.9 mm
- Dialight Red Panel Mount Indicator 17.5mm Mounting Hole Size, Lead Wires Termination
- Dialight Red Panel Mount Indicator 25.4mm Mounting Hole Size, IP66
- Dialight Green 1.9V dc Lead Wires Termination
- Dialight Panel Mount Indicator Lens Dome Style 0.69 in diameter
