Dialight Yellow Panel Mount Indicator, 15.9mm Mounting Hole Size
- RS Stock No.:
- 890-8141
- Mfr. Part No.:
- 804-1710-0333-504
- Manufacturer:
- Dialight
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 890-8141
- Mfr. Part No.:
- 804-1710-0333-504
- Manufacturer:
- Dialight
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dialight | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 15.9mm | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 13.5mm | |
| Select all | ||
|---|---|---|
Brand Dialight | ||
Light Output Colour Yellow | ||
Mounting Hole Size 15.9mm | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 13.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Related links
- Dialight 11.9 mm, Solder Tab Termination
- Dialight Panel Mount Indicator, 11.9mm Mounting Hole Size
- Dialight 15.9 mm
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size
- Sloan Yellow Panel Mount Indicator 8.2 x 7.6mm Mounting Hole Size, IP68
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires Termination
