RS PRO Green Panel Mount Indicator, 12V dc, 20mA, Solder Lug Termination, IP67, Flush
- RS Stock No.:
- 913-2695
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€19.24
(exc. VAT)
€23.67
(inc. VAT)
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €19.24 |
| 15 - 49 | €17.72 |
| 50 - 99 | €16.37 |
| 100 - 199 | €14.93 |
| 200 + | €13.29 |
*price indicative
- RS Stock No.:
- 913-2695
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V dc | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Solder Lug | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Silver | |
| Length | 21.6mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 12V dc | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Solder Lug | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Silver | ||
Length 21.6mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
8mm Long Threaded Bezel IP67 LED Indicators
Product Description
RS 8 mm LED indicators now come with an extra-long thread of 15 mm to accommodate thicker panels. These RS Brand indicators have a bright chrome bezel and offer a hyper bright LED indication. Sealed to IP67 these indicators offer high ingress protection in an attractive indicator.
Features and Benefits
15 mm long threaded bush.
8 mm cut out.
IP67 sealed.
Panel mounting.
Available in 6, 12, 24 V dc and 110, 220 V ac
Solder lugs.
Product Application Information
These products are ideally suited for panel builders and any indication applications. Especially suited for thick panels.
Note
DC versions have a shorter overall body length.
Related links
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO Green Panel Mount Indicator 20mA IP67, Flush
- RS PRO White Panel Mount Indicator 20mA IP67, Flush
- RS PRO Blue Panel Mount Indicator 20mA IP67, Flush
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Flush
- RS PRO Red Panel Mount Indicator 20mA IP67, Flush
- RS PRO Orange Panel Mount Indicator 20mA IP67, Flush
