L-Com Male 24 Pin Header to Female Parallel Cable, Grey Sheath
- RS Stock No.:
- 287-003
- Mfr. Part No.:
- CIB24-05M
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€248.36
(exc. VAT)
€305.48
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €248.36 |
*price indicative
- RS Stock No.:
- 287-003
- Mfr. Part No.:
- CIB24-05M
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Parallel Cable | |
| Connector Type A | 24 Pin Header | |
| Connector Gender B | Female | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | ANSI/IEEE STD 488.1-1987 | |
| Series | CIB24 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Parallel Cable | ||
Connector Type A 24 Pin Header | ||
Connector Gender B Female | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals ANSI/IEEE STD 488.1-1987 | ||
Series CIB24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com premium IEEE 488 cable assembly offers a reliable solution for your data communication needs, expertly designed to facilitate seamless connections in professional environments. Constructed with twelve twisted pairs of 26AWG stranded copper, this cable ensures optimal performance through its double shielding, which mitigates interference and guarantees high data integrity. Its robust connector design incorporates die cast aluminium alloy shells that are nickel plated for enhanced durability.
Double shielding helps protect against electromagnetic interference
Durable nickel plated connectors enhance longevity and performance
Optimum operating temperature range enables versatile deployment
Individual packaging assures protection and quality during transit
Constructed with premium materials for unmatched reliability
Lightweight design allows for easy installation without compromising strength
Related links
- L-Com Female 24 Pin Header to Male Parallel Cable, Grey Sheath
- L-Com Male 24 Pin Header to Female Parallel Cable, Beige Sheath
- L-Com Male GPIB to Male GPIB Parallel Cable White Sheath
- L-Com Male Male to Female DisplayPort 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB Type A 500 mm
- L-Com USB Cable USB 2.0 USB 500 mm
