Megger PAT250SRX-DE Portable Appliance Tester Pat, Fly Back Converter, Ultra High PSRR, Patch, Touch Current,
- RS Stock No.:
- 914-574
- Mfr. Part No.:
- 1016-050
- Manufacturer:
- Megger
Subtotal (1 unit)*
€1,783.84
(exc. VAT)
€2,194.12
(inc. VAT)
- Plus 1 unit(s) shipping from 26 October 2026
Units | Per unit |
|---|---|
| 1 + | €1,783.84 |
*price indicative
- RS Stock No.:
- 914-574
- Mfr. Part No.:
- 1016-050
- Manufacturer:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | Portable Appliance Tester Pat | |
| Tester Type | PAT Tester Kit | |
| Test Type | Fly Back Converter, Ultra High PSRR, Patch, Touch Current, Low-Dropout (LDO) Linear Regulator, Fibreglass, Continuity, Portable RCD test, SELV device test | |
| Testing Method | Automatic, Manual | |
| Download | Yes | |
| Model Number | PAT250SRX-DE | |
| Power Source | Battery, Mains | |
| Plug Type | BS1363, NZ 3112 (15A), CEE 7/4, CEE 7/5, AS | |
| Battery Type | Nickel-Metal Hydride, AA Alkaline | |
| Battery Life | 4days | |
| Minimum Supply Voltage | 40V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | BS EN 50678:2020, IEC 610101: 2010, IEC 61010031: 2008, ISO 9001, BS EN 50699:2020, IEC 613261: 2012, IEC 6132622: 2005 | |
| Height | 3.5in | |
| Width | 178mm | |
| Length | 18in | |
| Maximum Supply Voltage | 300V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type Portable Appliance Tester Pat | ||
Tester Type PAT Tester Kit | ||
Test Type Fly Back Converter, Ultra High PSRR, Patch, Touch Current, Low-Dropout (LDO) Linear Regulator, Fibreglass, Continuity, Portable RCD test, SELV device test | ||
Testing Method Automatic, Manual | ||
Download Yes | ||
Model Number PAT250SRX-DE | ||
Power Source Battery, Mains | ||
Plug Type BS1363, NZ 3112 (15A), CEE 7/4, CEE 7/5, AS | ||
Battery Type Nickel-Metal Hydride, AA Alkaline | ||
Battery Life 4days | ||
Minimum Supply Voltage 40V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals BS EN 50678:2020, IEC 610101: 2010, IEC 61010031: 2008, ISO 9001, BS EN 50699:2020, IEC 613261: 2012, IEC 6132622: 2005 | ||
Height 3.5in | ||
Width 178mm | ||
Length 18in | ||
Maximum Supply Voltage 300V ac | ||
Calibrated RSCAL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
