Seaward Apollo 500 + Pro Bundle PAT Testing Kit, Class I Test Type

Subtotal (1 unit)*

€2,685.76

(exc. VAT)

€3,303.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,685.76

*price indicative

RS Stock No.:
175-7070
Mfr. Part No.:
380A9896
Manufacturer:
Seaward
Find similar products by selecting one or more attributes.
Select all

Brand

Seaward

Product Type

PAT Testing Kit

Tester Type

PAT Tester Kit

Test Type

Class I

Testing Method

Automatic

Download

Yes

Flash Test

Yes

Model Number

Apollo 500 + Pro Bundle

Power Source

Mains, Battery

Battery Type

Rechargeable

Minimum Supply Voltage

207V ac

Width

150mm

Length

230mm

Height

100mm

Weight

1.5kg

Standards/Approvals

RoHS

Maximum Supply Voltage

253V ac

COO (Country of Origin):
GB

Seaward Apollo 500+ Pro Bundle PAT Testing Kit


The Apollo 500+ is a great value PAT tester with a comprehensive range of tests, advanced data transfer and storage features, and configurable checklists for any workplace PPM or PPE inspections. Designed to enable simple, professional, and fast PAT testing, it has the upload capability allowing the user to send asset information back to the tester for much faster retesting. With a large memory to store up to 10,000 test records, it also has a built-in electrical risk assessment tool to suggest inspection and test frequencies. Great for high volume testing, or if you are retesting a large number of appliances on a regular basis. The Apollo 500+ Pro bundle kit includes Bluetooth barcoding and label printing, fully automating the process and ensuring your complete PAT testing regime is quick and efficient.

Key Features:


• Tests in accordance with the IET Code of Practice and BS EN50699

• Upload capability for faster retesting

• Configurable checklists for any workplace PPM or PPE inspections

• User congfigurable test sequences

• 10,000 slot memory

• WiFi hotspot for remote downloading of test data

• Battery/mains operated

• User defined site and locations

• PATGuard 3 software compaitable

Test Features:


•Earth Continuity test

• 250V/500V Insulation test voltages

• IEC Lead test

• 230V mains powered leakage tests

• Differential leakage test

• Tests portable RCDs

• Point to Point Testing Earth Continuity and Insulation

Supplied with:


• Test N Tag Pro Bluetooth Label Printer

• 1D Bluetooth Bacode Scanner

• 2x Rolls of Pro Labels 25mm

• 2x Rolls of Pro Labels 75mm

• Apollo Kit Carry Case

• 110V Test Adaptor

• Test Leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy