Seaward Apollo 500 + Elite Bundle PAT Testing Kit, Class I Test Type, UKAS
- RS Stock No.:
- 175-7089
- Mfr. Part No.:
- 380A9899
- Manufacturer:
- Seaward
Subtotal (1 unit)*
€3,643.10
(exc. VAT)
€4,481.01
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,643.10 |
*price indicative
- RS Stock No.:
- 175-7089
- Mfr. Part No.:
- 380A9899
- Manufacturer:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | PAT Tester Kit | |
| Product Type | PAT Testing Kit | |
| Test Type | Class I | |
| Testing Method | Automatic | |
| Download | Yes | |
| Flash Test | Yes | |
| Power Source | Battery, Mains | |
| Model Number | Apollo 500 + Elite Bundle | |
| Battery Type | Rechargeable | |
| Minimum Supply Voltage | 207V ac | |
| Width | 150mm | |
| Height | 100mm | |
| Weight | 1.5kg | |
| Length | 230mm | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 253V ac | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type PAT Tester Kit | ||
Product Type PAT Testing Kit | ||
Test Type Class I | ||
Testing Method Automatic | ||
Download Yes | ||
Flash Test Yes | ||
Power Source Battery, Mains | ||
Model Number Apollo 500 + Elite Bundle | ||
Battery Type Rechargeable | ||
Minimum Supply Voltage 207V ac | ||
Width 150mm | ||
Height 100mm | ||
Weight 1.5kg | ||
Length 230mm | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 253V ac | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- GB
Seaward Apollo 500+ Elite Bundle PAT Testing Kit
The Apollo 500+ is a great value PAT tester with a comprehensive range of tests, advanced data transfer and storage features, and configurable checklists for any workplace PPM or PPE inspections. Designed to enable simple, professional, and fast PAT testing, it has the upload capability allowing the user to send asset information back to the tester for much faster retesting. With a large memory to store up to 10,000 test records, it also has a built-in electrical risk assessment tool to suggest inspection and test frequencies. Great for high volume testing, or if you are retesting a large number of appliances on a regular basis. The Apollo 500+ Elite bundle kit includes Bluetooth barcoding and label printing, fully automating the process and ensuring your complete PAT testing regime is quick and efficient.
Key Features:
• Tests in accordance with the IET Code of Practice and BS EN50699
• Upload capability for faster retesting
• Configurable checklists for any workplace PPM or PPE inspections
• User congfigurable test sequences
• 10,000 slot memory
• WiFi hotspot for remote downloading of test data
• Battery/mains operated
• User defined site and locations
• PATGuard 3 software compaitable
Test Features:
•Earth Continuity test
• 250V/500V Insulation test voltages
• IEC Lead test
• 230V mains powered leakage tests
• Differential leakage test
• Tests portable RCDs
• Point to Point Testing Earth Continuity and Insulation
Supplied with:
• Test N Tag Elite 2 Bluetooth Label Printer
• 2D Bluetooth Bacode Scanner
• 2x Rolls of Pro Labels 25mm
• 2x Rolls of Pro Labels 75mm
• Apollo Kit Carry Case
• 110V Test Adaptor
• Test Leads
Related links
- Seaward Apollo 500 + Elite Bundle PAT Testing Kit, Class I Test Type
- Seaward Apollo 500 + Elite Bundle PAT Testing Kit RSCAL
- Seaward Apollo 500 + Pro Bundle PAT Testing Kit UKAS
- Seaward Apollo 600 + Elite Bundle PAT Testing Kit UKAS
- Seaward Apollo 400 + Elite Bundle PAT Testing Kit UKAS
- Seaward Apollo 500 + Pro Bundle PAT Testing Kit, Class I Test Type
- Seaward Apollo 500 + Pro Bundle PAT Testing Kit RSCAL
- Seaward Apollo 600 + Elite Bundle PAT Testing Kit, Class I Test Type
