Seaward Apollo 600+ PAT Tester, Class I Test Type, RSCAL
- RS Stock No.:
- 175-7077
- Mfr. Part No.:
- 380A926
- Manufacturer:
- Seaward
Subtotal (1 unit)*
€1,820.14
(exc. VAT)
€2,238.77
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,820.14 |
*price indicative
- RS Stock No.:
- 175-7077
- Mfr. Part No.:
- 380A926
- Manufacturer:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | PAT Tester | |
| Product Type | PAT Tester | |
| Test Type | Class I | |
| Testing Method | Automatic | |
| Download | Yes | |
| Flash Test | Yes | |
| Model Number | Apollo 600+ | |
| Power Source | Battery, Mains | |
| Battery Type | Rechargeable | |
| Minimum Supply Voltage | 207V ac | |
| Width | 150mm | |
| Height | 100mm | |
| Length | 230mm | |
| Weight | 1.5kg | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 253V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type PAT Tester | ||
Product Type PAT Tester | ||
Test Type Class I | ||
Testing Method Automatic | ||
Download Yes | ||
Flash Test Yes | ||
Model Number Apollo 600+ | ||
Power Source Battery, Mains | ||
Battery Type Rechargeable | ||
Minimum Supply Voltage 207V ac | ||
Width 150mm | ||
Height 100mm | ||
Length 230mm | ||
Weight 1.5kg | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 253V ac | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Seaward Apollo 600+ PAT Tester
The Seaward Apollo 600+ revolutionises safety management, with a built-in risk assessment tool for any workplace hazard and a variety of testing and inspection reports including portable appliance testing, fire detection and emergency lighting.
Apollo 600+ offers an all-in-one solution to managing a risk-based approach to health and safety in any workplace, reducing the burden and ensuring compliance. For complete traceability of results, including proof of visual inspection, the Apollo 600+ features an on-board camera, allowing photographs to be stored alongside risk assessments and other test and inspection data. With storage for up to 50,000 test records and 2,000 visual inspection images enabling you to store more test result data - this is great for high volume testing, or if you are retesting a large number of appliances on a regular basis.
Key Features:
• Tests in accordance with the IET Code of Practice and BS EN50699
• Built in Camera
• Upload capability for faster retesting
• Configurable checklists for any workplace PPM or PPE inspections
• User congfigurable test sequences
• 50,000 slot memory
• WiFi hotspot for remote downloading of test data
• Battery/mains operated
• User defined site and locations
• PATGuard 3 software compaitable
Test Features:
• Earth Continuity test
• 250V/500V Insulation test voltages
• IEC Lead test
• 230V mains powered leakage tests
• Differential leakage test
• Tests portable RCDs
• Point to Point Testing Earth Continuity and Insulation
Supplied with:
• Carry Case
• Apollo series checkbox
• Test Leads
• Quick start guide
• USB download lead
Related links
- Seaward Apollo 600+ PAT Tester, Class I Test Type
- Seaward Apollo 600+ PAT Tester UKAS
- Seaward Apollo 600 + Pro Bundle PAT Testing Kit RSCAL
- Seaward Apollo 600 + Elite Bundle PAT Testing Kit RSCAL
- Seaward Apollo 500+ PAT Tester RSCAL
- Seaward Apollo 400+ PAT Tester RSCAL
- Seaward PrimeTest 250+ UK PAT Tester RSCAL
- Seaward PrimeTest 100 UK PAT Tester Class I Test Type, RSCAL
