Seaward Apollo 500+ PAT Tester, Class I Test Type, RSCAL
- RS Stock No.:
- 175-7079
- Mfr. Part No.:
- 380A928
- Manufacturer:
- Seaward
Subtotal (1 unit)*
€1,583.55
(exc. VAT)
€1,947.77
(inc. VAT)
In Stock
- 7 unit(s) ready to ship
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,583.55 |
*price indicative
- RS Stock No.:
- 175-7079
- Mfr. Part No.:
- 380A928
- Manufacturer:
- Seaward
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Product Type | PAT Tester | |
| Tester Type | PAT Tester | |
| Test Type | Class I | |
| Testing Method | Automatic | |
| Download | Yes | |
| Flash Test | Yes | |
| Model Number | Apollo 500+ | |
| Power Source | Battery, Mains | |
| Battery Type | Rechargeable | |
| Minimum Supply Voltage | 207V ac | |
| Width | 150mm | |
| Height | 100mm | |
| Weight | 1.5kg | |
| Length | 230mm | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 253V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Product Type PAT Tester | ||
Tester Type PAT Tester | ||
Test Type Class I | ||
Testing Method Automatic | ||
Download Yes | ||
Flash Test Yes | ||
Model Number Apollo 500+ | ||
Power Source Battery, Mains | ||
Battery Type Rechargeable | ||
Minimum Supply Voltage 207V ac | ||
Width 150mm | ||
Height 100mm | ||
Weight 1.5kg | ||
Length 230mm | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 253V ac | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
Seaward Apollo 500+ PAT Tester
The Apollo 500+ is a great value PAT tester with a comprehensive range of tests, advanced data transfer and storage features, and configurable checklists for any workplace PPM or PPE inspections. Designed to enable simple, professional, and fast PAT testing, it has the upload capability allowing the user to send asset information back to the tester for much faster retesting. With a large memory to store up to 10,000 test records, it also has a built-in electrical risk assessment tool to suggest inspection and test frequencies. Great for high volume testing, or if you are retesting a large number of appliances on a regular basis.
Key Features:
• Tests in accordance with the IET Code of Practice and BS EN50699
• Upload capability for faster retesting
• Configurable checklists for any workplace PPM or PPE inspections
• User congfigurable test sequences
• 10,000 slot memory
• WiFi hotspot for remote downloading of test data
• Battery/mains operated
• User defined site and locations
• PATGuard 3 software compaitable
Test Features:
• Earth Continuity test
• 250V/500V Insulation test voltages
• IEC Lead test
• 230V mains powered leakage tests
• Differential leakage test
• Tests portable RCDs
• Point to Point Testing Earth Continuity and Insulation
Supplied with:
• Carry Case
• Apollo series checkbox
• Test Leads
• Quick start guide
• USB download lead
Related links
- Seaward Apollo 500+ PAT Tester UKAS
- Seaward Apollo 500+ PAT Tester, Class I Test Type
- Seaward Apollo 500 + Elite Bundle PAT Testing Kit RSCAL
- Seaward Apollo 600+ PAT Tester RSCAL
- Seaward Apollo 400+ PAT Tester RSCAL
- Seaward Apollo 500 + Pro Bundle PAT Testing Kit RSCAL
- Seaward PrimeTest 250+ UK PAT Tester RSCAL
- Seaward PrimeTest 100 UK PAT Tester Class I Test Type, RSCAL
