Martindale HPAT500/2 PAT Tester, Class I, Class II Test Type
- RS Stock No.:
- 188-2934
- Mfr. Part No.:
- HPAT500-2
- Manufacturer:
- Martindale
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-2934
- Mfr. Part No.:
- HPAT500-2
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Tester Type | Pass/Fail PAT | |
| Product Type | PAT Tester | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic | |
| Model Number | HPAT500/2 | |
| Power Source | Battery | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 54mm | |
| Standards/Approvals | BS EN 61010-1 | |
| Weight | 700g | |
| Height | 210mm | |
| Length | 90mm | |
| Maximum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Tester Type Pass/Fail PAT | ||
Product Type PAT Tester | ||
Test Type Class I, Class II | ||
Testing Method Automatic | ||
Model Number HPAT500/2 | ||
Power Source Battery | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Width 54mm | ||
Standards/Approvals BS EN 61010-1 | ||
Weight 700g | ||
Height 210mm | ||
Length 90mm | ||
Maximum Supply Voltage 1.2V | ||
RoHS Status: Exempt
Simple one button testing
Automatic Class I, Class II & power lead test
Displays measured values with PASS/FAIL indication
I.T. safe 200mA DC earth bond test with two pass levels
Selectable 250V / 500V insulation test
Tests both 240V and 110V appliances
Mains rechargeable with in-car option
Related links
- Martindale HPAT600/2 PAT Tester Class II Test Type
- Martindale HPAT600/2 PAT Tester Class II Test Type, UKAS
- Martindale HPAT600/2 PAT Tester Class II Test Type, RSCAL
- Fluke 6200 PAT Tester Class II Test Type
- Martindale PAT Tester Class I Class II UKAS
- Fluke 6200 PAT Tester Class II Test Type, UKAS
- Megger PAT410 PAT Tester Class II Test Type
- Megger PAT350 PAT Tester Class II Test Type
