Martindale HPAT600/2 PAT Tester, Class I, Class II Test Type, UKAS
- RS Stock No.:
- 188-2953
- Mfr. Part No.:
- HPAT600/2
- Manufacturer:
- Martindale
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 188-2953
- Mfr. Part No.:
- HPAT600/2
- Manufacturer:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | PAT Tester | |
| Tester Type | Advanced PAT | |
| Test Type | Class I, Class II | |
| Testing Method | Automatic, Manual | |
| Model Number | HPAT600/2 | |
| Power Source | Battery | |
| Battery Type | AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 90mm | |
| Height | 210mm | |
| Width | 54mm | |
| Weight | 700g | |
| Standards/Approvals | BS EN 61010-1 | |
| Maximum Supply Voltage | 1.2V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type PAT Tester | ||
Tester Type Advanced PAT | ||
Test Type Class I, Class II | ||
Testing Method Automatic, Manual | ||
Model Number HPAT600/2 | ||
Power Source Battery | ||
Battery Type AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Length 90mm | ||
Height 210mm | ||
Width 54mm | ||
Weight 700g | ||
Standards/Approvals BS EN 61010-1 | ||
Maximum Supply Voltage 1.2V | ||
Calibrated UKAS | ||
RoHS Status: Exempt
Martindale HandyPAT HPAT600/2 - PAT Tester
The Martindale HPAT600/2 is a versatile and Advanced Portable Appliance Tester (PAT) designed to ensure the safety and compliance of electrical appliances. This user-friendly device is Ideal for both novice and experienced PAT testers, offering a range of features that make it a valuable tool for various testing environments.
Features and Benefits:
• Automatic and Manual Testing - offers both automatic and manual testing modes, allowing users to choose the most suitable method for their needs. The automatic mode simplifies the process with a one-button test sequence, while the manual mode provides step-by-step guidance for more detailed diagnostics
• Class I, Class II, and Power Lead Tests - capable of performing tests on Class I and Class II appliances, as well as power leads, ensuring comprehensive coverage for all types of portable appliances
• Adjustable Pass/Fail Limits - users can set their own pass/fail limits, which is particularly useful for testing appliances with long power cords or extension leads
• Dual Voltage Insulation Testing - supports both 250V and 500V insulation tests, making it suitable for a wide range of appliances, including those with surge protection
• Built-in Memory - can store test results for up to 200 appliances, allowing for easy on-screen recall and review of previous tests
• Rechargeable and Portable - equipped with rechargeable batteries and both mains and in-car chargers, the HPAT600/2 ensures low running costs and maximum productivity
Why Use the Martindale HPAT600/2?
The Martindale HPAT600/2 is designed to provide reliable and accurate testing results, ensuring the safety of electrical appliances in both domestic and commercial settings. Its ease of use, combined with Advanced features, makes it an excellent choice for:
• Compliance and Safety: Regular PAT testing is essential for compliance with safety regulations and to prevent electrical hazards. The HPAT600/2 helps ensure that appliances are safe to use, reducing the risk of electrical accidents.
• Efficiency: The automatic testing mode and built-in memory Streamline the testing process, saving time and effort for PAT engineers and technicians.
• Versatility: With the Ability to test a wide range of appliances and adjustable pass/fail limits, the HPAT600/2 is suitable for various testing scenarios, from small offices to large industrial sites.
Applications
The Martindale HPAT600/2 is Ideal for use in a variety of environments, including:
• Offices and Workplaces: Ensuring the safety of electrical equipment used by employees.
• Schools and Educational Institutions: Regular testing of appliances to maintain a safe learning environment.
• Healthcare Facilities: Testing medical and non-medical electrical equipment to ensure patient and staff safety.
• Industrial Sites: Verifying the safety of tools and machinery used in manufacturing and production.
Related links
- Martindale HPAT600/2 PAT Tester Class II Test Type
- Martindale HPAT600/2 PAT Tester Class II Test Type, RSCAL
- Martindale HPAT500/2 PAT Tester Class II Test Type
- Martindale PAT Tester Class I Class II UKAS
- Martindale EPAT2100 PAT Tester Class I Test Type, UKAS
- Chauvin Arnoux CA 6163 PAT Tester Class II Test Type, UKAS
- Megger PAT350 PAT Tester Class II Test Type, UKAS
- Megger PAT450 PAT Tester Class II Test Type, UKAS
