Megger 1003-064 PAT Tester, Class II, Class I Test Type, RSCAL
- RS Stock No.:
- 821-6717
- Mfr. Part No.:
- 1003-071
- Manufacturer:
- Megger
Subtotal (1 unit)*
€1,015.34
(exc. VAT)
€1,248.87
(inc. VAT)
Temporarily out of stock
- Shipping from 13 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,015.34 |
*price indicative
- RS Stock No.:
- 821-6717
- Mfr. Part No.:
- 1003-071
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Tester Type | Pass/Fail PAT | |
| Product Type | PAT Tester | |
| Test Type | Class II, Class I | |
| Testing Method | Automatic, Manual | |
| Model Number | 1003-064 | |
| Plug Type | BS1363 | |
| Power Source | Battery | |
| Battery Type | AA | |
| Battery Life | 4days | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 203mm | |
| Width | 148mm | |
| Height | 78mm | |
| Standards/Approvals | IEC 61010-1 | |
| Weight | 1.3kg | |
| Maximum Supply Voltage | 230V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Tester Type Pass/Fail PAT | ||
Product Type PAT Tester | ||
Test Type Class II, Class I | ||
Testing Method Automatic, Manual | ||
Model Number 1003-064 | ||
Plug Type BS1363 | ||
Power Source Battery | ||
Battery Type AA | ||
Battery Life 4days | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Length 203mm | ||
Width 148mm | ||
Height 78mm | ||
Standards/Approvals IEC 61010-1 | ||
Weight 1.3kg | ||
Maximum Supply Voltage 230V ac | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Megger PAT Tester, 230V AC Maximum Supply Voltage, 10 to 30mA RCD Lead Testing Range - PAT100 Series - 1003-071
Perform equipment checks in a snap with this PAT tester from Megger. A straightforward pass or fail indication means you can troubleshoot issues in a heartbeat and limit unnecessary downtime. It features intuitive interfaces, making use and training a cinch. The versatile device plots electrical functions, helping you to keep your systems in tip-top shape. A test group selection feature automatically sets up the correct sequence of tests, so it needs minimal user input. This unit works a treat in harsh environments, thanks to a wide operating temperature range between 0°C and +40°C.
Features & Benefits
• Easy-to-use buttons to select parameters in a flash
• Drop-down fields make the completion of certificates a breeze
• Light weight of just 1.3kg for easy handling and transport
Applications
• Office equipment
• Industrial systems
• IT installations
• Media devices
• Domestic appliances
Can I sync this PAT tester with my computer?
Yes, the unit comes with free software. This helps with the generation and storage of IET and PAT certificates, thanks to the FormFiller tool. You can even export data to a PDF format for convenience.
PAT 150-UK Portable Appliance Tester
The PAT150 series of hand help portable appliance testers enable simple, fast safety testing in all environments including offices, shops and business units. The portable appliance tester is ideally suited to training organisations with a very short learning curve and tough, reliable functionality.
The PAT150 model has test groups available for Class I, Class II and Extension/Power leads
Simple Tick/Cross, pass/fail indication Plus measurement
Includes 250 V Insulation and Leakage testing for safe IT testing and surge protected devices
Testing portable and fixed electrical equipment
10 mA and 30 mA Portable RCD lead testing
Adjustable PASS test limits
Substitute and Mains powered leakage testing
Tough, rubber armoured with built-in front cover, hardened, scratch proof display window
Software Package - Basic FormFiller Certification
Operators can access and download for free the software package from Megger via the web site. Offering users a quick and simple solution to create and store standard IET certification forms and PAT certificates. Suitable for use on Windows® platforms running JAVA 8. FormFiller provides a simple, intuitive form completion tool, allowing professional printed certificates and documentation to be produced with negligible software skills. All certificates and forms can be stored within the application or exported in PDF form.
Features
• Simple operational interface;• Storage of completed forms with retrieval by certificate type or client;• PDF export facility for safe and simple distribution;• Multi-page Schedules for testing larger installations;• Drop down fields to speed up certificate completion
Supplied with
2 x 4mm plug lead probe + croc clip, extension lead adaptor, AC charger adaptor, mains supply cord, carry case.
Related links
- Megger 1003-064 PAT Tester Class I Test Type
- Megger 1003-064 PAT Tester Class I Test Type, UKAS
- Megger PAT150R-UK PAT Tester Class I Test Type, RSCAL
- Megger PAT120-UK PAT Tester Class I Test Type, RSCAL
- Megger PAT120-UK PAT Tester Class I Test Type
- Megger PAT320 PAT Tester Class I Test Type, RSCAL
- Megger PAT420 PAT Tester Class I Test Type, RSCAL
- Megger PAT450 PAT Tester Class I Test Type, RSCAL
