Megger PAT120-UK PAT Tester, Class II, Class I Test Type, RSCAL

Subtotal (1 unit)*

€805.34

(exc. VAT)

€990.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 02 June 2027
  • Plus 4 unit(s) shipping from 30 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€805.34

*price indicative

RS Stock No.:
821-6705
Mfr. Part No.:
1003-062
Manufacturer:
Megger
Find similar products by selecting one or more attributes.
Select all

Brand

Megger

Tester Type

Pass/Fail PAT

Product Type

PAT Tester

Test Type

Class II, Class I

Testing Method

Automatic, Manual

Power Source

Battery

Plug Type

BS1363

Model Number

PAT120-UK

Battery Type

AA

Battery Life

4days

Minimum Supply Voltage

230V ac

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Width

148mm

Standards/Approvals

IEC 61010-1

Weight

1.2kg

Length

203mm

Height

78mm

Maximum Supply Voltage

230V ac

Calibrated

RSCAL

RoHS Status: Not Applicable

COO (Country of Origin):
GB

Megger PAT Tester, 1.15kg Weight, 0.01mA Resolution - PAT100 Series - 1003-062


Take the guesswork out of equipment checks and verify the safe operation of your electrical appliances using this PAT tester from Megger. It performs various exams on your devices, including insulation, continuity and leakage tests, to pick out potential issues such as faulty wiring. This helps prolong your equipment's lifespan and keeps you out in front of hazards like electric shock and short circuits. The unit is simple to use, thanks to its automatic mode that carries out the assessments at the push of a button.

Features & Benefits


• Powered by NiMH or AA batteries, eliminating the need for a wired energy source

• Simple tick/cross and pass/fail indications for hassle-free readings

• Rubber-armoured housing with a built-in front cover improves impact resistance, making it fit for harsh environments

• Compact dimensions of 78 (H) x 148 (W) x 203mm (L) take up little space on your workbench

• Light weight of 1.15kg is easily portable

Applications


• Consumer electronics

• Supermarkets and retail stores

• Telecommunications equipment

Is this device touch-proof?


Yes. It's IP40-rated, which means it's protected from objects larger than 1mm in size for safe handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy