Megger PAT150R-UK PAT Tester, Class II, Class I Test Type, UKAS
- RS Stock No.:
- 821-6733
- Mfr. Part No.:
- 1003-428
- Manufacturer:
- Megger
Subtotal (1 unit)*
€1,158.84
(exc. VAT)
€1,425.37
(inc. VAT)
Limited stock
- 8 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,158.84 |
*price indicative
- RS Stock No.:
- 821-6733
- Mfr. Part No.:
- 1003-428
- Manufacturer:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Product Type | PAT Tester | |
| Tester Type | Pass/Fail PAT | |
| Test Type | Class II, Class I | |
| Testing Method | Automatic, Manual | |
| Plug Type | BS1363 | |
| Model Number | PAT150R-UK | |
| Power Source | Battery | |
| Battery Type | AA | |
| Battery Life | 4days | |
| Minimum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 78mm | |
| Length | 203mm | |
| Weight | 1.3kg | |
| Standards/Approvals | IEC 61010-1 | |
| Width | 148mm | |
| Maximum Supply Voltage | 230V ac | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Product Type PAT Tester | ||
Tester Type Pass/Fail PAT | ||
Test Type Class II, Class I | ||
Testing Method Automatic, Manual | ||
Plug Type BS1363 | ||
Model Number PAT150R-UK | ||
Power Source Battery | ||
Battery Type AA | ||
Battery Life 4days | ||
Minimum Supply Voltage 230V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Height 78mm | ||
Length 203mm | ||
Weight 1.3kg | ||
Standards/Approvals IEC 61010-1 | ||
Width 148mm | ||
Maximum Supply Voltage 230V ac | ||
Calibrated UKAS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Megger PAT Tester, 4-Day Battery Life, Adjustable PASS Test Limits - PAT100 Series - 1003-428
Is it time to make sure your electrical appliances are up to safety standards? Check them with this PAT tester from Megger. It's a versatile tool that assesses Class I earthed equipment, Class II double-insulated devices, extension leads and portable RCDs. The unit is fully automated, so at the push of a button, it performs continuity, insulation resistance and leakage tests on your gear. You can also carry out these operations manually, depending on your setup's needs. Thanks to simple tick/cross indication, identifying equipment failings with this device is a walk in the park.
Features & Benefits
• Battery-powered operation makes it fit for use in areas without an electrical supply
• IP40 rating indicates it's touch-proof as it's protected from objects larger than 1mm in size
• Supplied with leads and probes to adapt to different equipment
Applications
• Hospitals and surgeries
• Security and surveillance systems
• Server banks
How Durable is this PAT tester?
This unit comes with a rubber-armoured housing that resists impact. The display is also scratch-proof, so this tester can certainly take a bit of rough handling.
Related links
- Megger PAT150R-UK PAT Tester Class I Test Type
- Megger PAT150R-UK PAT Tester Class I Test Type, RSCAL
- Megger PAT120-UK PAT Tester Class I Test Type, UKAS
- Megger 1003-064 PAT Tester Class I Test Type, UKAS
- Megger PAT120-UK PAT Tester Class I Test Type
- Megger PAT120-UK PAT Tester Class I Test Type, RSCAL
- Seaward PrimeTest 100 UK PAT Tester Class I Test Type, UKAS
- Megger PAT320 PAT Tester Class I Test Type, UKAS
