Phoenix Contact VESA Enclosure Accessory
- RS Stock No.:
- 230-1173
- Mfr. Part No.:
- 1082303
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 230-1173
- Mfr. Part No.:
- 1082303
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | VESA Enclosure Accessory | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type VESA Enclosure Accessory | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact VESA 75/100 connection plate comes with M5 mounting kit for DCS 15 inch display support. It is made of die cast aluminium and has 80 gram weight. It provides secure mounting of small and large monitors and operator interfaces, due to the high load-bearing capacity. VESA interface in standard VESA 75 and VESA 100 for easy wall or aluminium profile mounting.
It can be swivelled and tilted in three axes
It is RoHS compliant
Related links
- Bopla VESA Enclosure Accessory
- L-Com VESA Enclosure Accessory Female
- Phoenix Contact 1280672 VESA
- Roline VESA, 1 Supported Display(s) Extension Arm
- StarTech.com Handheld Computer Adapter Bracket Adapter for use with Tablets 7.9 to 12.5in
- StarTech.com VESA Single Monitor Desk Mount 1 Supported Display(s) Extension Arm
- StarTech.com TV Bracket Tool Tray For Use With Arm or Stand, VESA Monitor Mount
- StarTech.com Mounting Plate PC Stand 1 Supported Display(s)
