Phoenix Contact SPT 1.5/8-H-3.5 Series Straight Wave Soldering Mount PCB Terminal Block, 8 Contact(s), 3.5 mm Pitch, 1

Image representative of range

Subtotal (1 pack of 5 units)*

€19.93

(exc. VAT)

€24.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€3.986€19.93

*price indicative

RS Stock No.:
112-538
Mfr. Part No.:
1990795
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

SPT 1.5/8-H-3.5

Pitch

3.5mm

Current

17.5A

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Mount Type

Wave Soldering Mount

Standards/Approvals

EU RoHS, cULus Recognised

Voltage

200V

COO (Country of Origin):
DE

Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks


Print terminals with front spring loaded connection

Solder pins for high stability on the printed circuit board

Plug-and-play technology for rigid or flexible cables with ferrule

For flexible cables without ferrules — open Terminal compartment with screwdriver

Connect vertically (V) or horizontally (H)

3.5 and 5 mm grid can be used together

Approvals

UL, CUL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy