Phoenix Contact SPT 1.5/2-H-3.5 Series Straight Wave Soldering Mount PCB Terminal Block, 2 Contact(s), 3.5 mm Pitch, 1
- RS Stock No.:
- 112-651
- Mfr. Part No.:
- 1990737
- Manufacturer:
- Phoenix Contact
Image representative of range
Get a bulk buy discount
Add 125 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€4.68
(exc. VAT)
€5.76
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €0.936 | €4.68 | - |
| 125 - 370 | €0.818 | €4.09 | 12% |
| 375 - 995 | €0.744 | €3.72 | 20% |
| 1000 - 1995 | €0.658 | €3.29 | 29% |
| 2000 + | €0.622 | €3.11 | 33% |
*price indicative
- RS Stock No.:
- 112-651
- Mfr. Part No.:
- 1990737
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Series | SPT 1.5/2-H-3.5 | |
| Pitch | 3.5mm | |
| Current | 17.5A | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EU RoHS, cULus Recognised | |
| Voltage | 200V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Series SPT 1.5/2-H-3.5 | ||
Pitch 3.5mm | ||
Current 17.5A | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EU RoHS, cULus Recognised | ||
Voltage 200V | ||
- COO (Country of Origin):
- SK
Phoenix Contact COMBICON SPT 3.5mm PCB Terminal Blocks
Print terminals with front spring loaded connection
Solder pins for high stability on the printed circuit board
Plug-and-play technology for rigid or flexible cables with ferrule
For flexible cables without ferrules — open Terminal compartment with screwdriver
Connect vertically (V) or horizontally (H)
3.5 and 5 mm grid can be used together
Approvals
UL, CUL
Related links
- Phoenix Contact SPT 1.5/5-H-3.5 Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPT 1.5/6-H-3.5 Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPT 1.5/4-H-3.5 Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPT 1.5/3-H-3.5 Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPT 1.5/8-H-3.5 Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPTAF 1/ 2-3.5-IL Series Straight Wave Soldering Mount PCB Terminal Block 3.5 mm Pitch, 1
- Phoenix Contact SPT-THR 1.5/2-H-3.5 P26 Series PCB Terminal Block 3.5 mm Pitch 1822752
- Phoenix Contact ICC20-H/4R3 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
