HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip, 5 Contact(s), 5 mm Pitch, 1 Row, Unshrouded

Bulk discount available

Subtotal (1 pack of 5 units)*

€13.87

(exc. VAT)

€17.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 67 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4€13.87€2.774
5 - 9€12.77€2.554
10 +€11.24€2.248

*price indicative

RS Stock No.:
146-304
Mfr. Part No.:
14120516050000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

Har-Flexicon

Product Type

Connector Strip

Pitch

5mm

Number of Contacts

5

Number of Rows

1

Orientation

Horizontal

Shrouded/Unshrouded

Unshrouded

Connector System

PCB-to-Cable

Mount Type

Through Hole

Contact Plating

Silver

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN
The HARTING PCB Header is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.

Ideal for permanent connections

Space savings due to compact design

Cost savings through reduction of components

Simple and fast installation

Color coding

RoHS compliant

Related links