HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip, 8 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 146-306
- Mfr. Part No.:
- 14120816050000
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 pack of 5 units)*
€12.71
(exc. VAT)
€15.63
(inc. VAT)
In Stock
- Plus 66 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €12.71 | €2.542 |
| 5 + | €11.69 | €2.338 |
*price indicative
- RS Stock No.:
- 146-306
- Mfr. Part No.:
- 14120816050000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har-Flexicon | |
| Product Type | Connector Strip | |
| Pitch | 5mm | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | PCB-to-Cable | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har-Flexicon | ||
Product Type Connector Strip | ||
Pitch 5mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System PCB-to-Cable | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The HARTING PCB Header is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.
Ideal for permanent connections
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
Related links
- HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip 5 mm Pitch Unshrouded
- HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip 5 mm Pitch Unshrouded
- HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip 5 mm Pitch Unshrouded
- HARTING Har-Flexicon Series Horizontal Through Hole Connector Strip 5 mm Pitch Unshrouded
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- HARTING har-flexicon Series PCB Terminal Block 5mm Pitch Spring Clamp Termination
- HARTING har-flexicon Series PCB Terminal Block 3.5mm Pitch 1-Row, IDC Termination
- HARTING Har-Flexicon Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
