HARTING Har-Flexicon Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 14310516201201
- RS Stock No.:
- 146-334
- Mfr. Part No.:
- 14310516201201
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€6.44
(exc. VAT)
€7.92
(inc. VAT)
Temporarily out of stock
- 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.44 |
| 10 - 24 | €5.92 |
| 25 + | €5.22 |
*price indicative
- RS Stock No.:
- 146-334
- Mfr. Part No.:
- 14310516201201
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 4.6 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Spring Clamp | |
| Colour | Grey | |
| Series | Har-Flexicon | |
| Standards/Approvals | UL 1059 XCFR2.E314677, RoHS, CSA-C22.2 No. 158-10 XCFR8.E314677 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Housing Material Polyamide 4.6 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Spring Clamp | ||
Colour Grey | ||
Series Har-Flexicon | ||
Standards/Approvals UL 1059 XCFR2.E314677, RoHS, CSA-C22.2 No. 158-10 XCFR8.E314677 | ||
- COO (Country of Origin):
- CN
The HARTING Connector is designed for Ethernet applications in industrial building automation and IIoT. It supports a range of components including sensors, actuators, control devices, ventilation, air conditioning, access control, fire protection, lighting, and cameras. The system is suitable for IP20 PCB connections within devices, utilizing cable glands for secure and reliable connectivity.
Ideal for permanent connections
Space savings due to compact design
Cost savings through reduction of components
Simple and fast installation
Color coding
RoHS compliant
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14310516102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14310514401000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch, 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch, 1 Row
