RS PRO Side Entry Surface PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-050
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€6.17
(exc. VAT)
€7.59
(inc. VAT)
In Stock
- Plus 198 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €6.17 | €0.617 |
| 5 - 9 | €5.66 | €0.566 |
| 10 + | €5.12 | €0.512 |
*price indicative
- RS Stock No.:
- 147-050
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Side Entry | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 1A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Side Entry | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO SMT Header, 1.5mm Side Entry 4 Way
This SMT Header is designed for efficient wire-to-board connections, offering a compact solution with a 1.5 mm pitch. Ideal for applications requiring space-saving components, it features a side entry design that facilitates easy integration into various electronic systems.
Features and Benefits
1.5 mm pitch: Ensures compact design and efficient use of space
Voltage Rating: 100V: Suitable for low voltage applications
Current Rating: 1.0A: Supports reliable current flow
Low Mating Force: Eases the connection process
Reliable contact: Ensures consistent electrical performance
4 Way Side Entry SMT Header: Provides versatile connectivity options
Applications
Commonly used in consumer electronics, telecommunications, and industrial control systems where space is limited and reliable connections are essential.
Additional Information
Contact material is brass with tin plating, enhancing durability and conductivity. The connector system is designed for surface mount technology, ensuring easy installation and secure connections.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Side Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- JST ZH Series Top Entry Surface PCB Header 1.5 mm Pitch Shrouded
