RS PRO Side Entry Through Hole PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€1.13

(exc. VAT)

€1.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 399 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€1.13€0.226
5 - 9€1.03€0.206
10 +€0.95€0.19

*price indicative

RS Stock No.:
147-126
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Current

1A

Pitch

1.5mm

Number of Contacts

4

Number of Rows

1

Orientation

Side Entry

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

2.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS Compliant

Voltage

100V

COO (Country of Origin):
CN

RS PRO PCB Header, 1.5mm Pitch, Side Entry, 4 Way


This RS PRO PCB Header is designed for reliable and efficient connections in electronic circuits. With a 1.5mm pitch and side entry configuration, it is ideal for compact PCB designs. The shrouded design ensures secure connections, making it suitable for various industrial applications.

Features and Benefits


1.5mm pitch: Allows for compact and efficient PCB design

Voltage rating of 100V: Suitable for low to medium voltage applications

Current rating of 1.0A: Supports standard current requirements

Low mating force: Ensures easy and secure connections

Reliable contact: Brass material provides durability and conductivity

4 way side entry: Facilitates easy integration into PCB layouts

Applications


Commonly used in electronic devices, industrial control systems, and communication equipment where reliable PCB connections are essential.

Additional Information


Contact material is brass with tin plating for enhanced conductivity and corrosion resistance. The header is designed for through hole mounting and solder termination, ensuring a secure and stable connection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy