RS PRO Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€0.99

(exc. VAT)

€1.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 396 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€0.99€0.198
5 - 9€0.92€0.184
10 +€0.83€0.166

*price indicative

RS Stock No.:
147-074
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Current

2A

Pitch

2mm

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Standards/Approvals

REACH, RoHS Compliant

Voltage

100V

COO (Country of Origin):
CN

RS PRO 2.0mm Header Side Entry 4 Way


A versatile PCB header designed for high-density wire-to-board connections. This 2.0mm pitch, 4-way side entry header is ideal for applications requiring reliable and cost-effective solutions. With a shrouded design and through-hole mounting, it ensures secure and stable connections.

Features and Benefits


2.0mm pitch: Supports compact and efficient PCB layouts

Voltage rating of 100V: Suitable for various electrical applications

Current rating of 2.0A: Handles moderate current loads effectively

Low mating force: Facilitates easy and secure connections

Reliable contact: Ensures consistent performance

Shrouded design: Provides protection and alignment during mating

Right angle body orientation: Optimises space on the PCB

Applications


Ideal for use in consumer electronics, telecommunications, and industrial control systems where space-saving and reliable connections are essential.

Additional Information


Contact material is brass with tin plating, ensuring durability and corrosion resistance. The header is designed for through-hole mounting and solder termination, providing a robust connection.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy