RS PRO Right Angle Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€5.88

(exc. VAT)

€7.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€5.88€0.588
5 - 9€5.41€0.541
10 +€4.87€0.487

*price indicative

RS Stock No.:
147-135
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

PCB Header

Pitch

2mm

Current

3A

Number of Contacts

4

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

Brass

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.4mm

Standards/Approvals

REACH, RoHS Compliant

Voltage

250V

COO (Country of Origin):
CN

RS PRO 2.0mm Pitch 4 Way Side Entry PCB Header


The RS PRO 2.0mm Pitch 4 Way Side Entry PCB Header is designed to provide a secure wire-to-board connection with a reliable locking mechanism. Ideal for applications requiring anti-vibration connections, this PCB header ensures stability and ease of use with its polarising guides and low insertion force.

Features and Benefits


Interconnection system on a 2.0mm pitch provides secure wire-to-board connection

Thumb depress mechanism prevents accidental disconnection during assembly or vibration

Top entry and side entry headers available for versatile design options

Polarising guides ensure easy and secure insertion

Low insertion force reduces wear and tear during connections

Compact and durable design suitable for space-constrained applications

Voltage rating of 250V and current rating of 3.0A for reliable performance

Applications


This PCB header is suitable for a wide range of applications, including industrial machinery, automotive systems, and consumer electronics, where secure and stable connections are essential.

Additional Information


Contact material is brass with tin plating for enhanced conductivity and corrosion resistance. The header is shrouded for added protection and uses a through-hole mount termination method for robust installation.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy