RS PRO Straight Through Hole PCB Header, 4 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 147-129
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€0.92
(exc. VAT)
€1.13
(inc. VAT)
In Stock
- Plus 393 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €0.92 | €0.184 |
| 5 - 9 | €0.85 | €0.17 |
| 10 + | €0.77 | €0.154 |
*price indicative
- RS Stock No.:
- 147-129
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Header | |
| Pitch | 1.5mm | |
| Current | 1A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 2.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH, RoHS Compliant | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Header | ||
Pitch 1.5mm | ||
Current 1A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 2.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH, RoHS Compliant | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
RS PRO PCB Header, 1.5mm Pitch, 4 Way Top Entry
RS PRO offers a reliable PCB Header designed for top entry applications with a 1.5mm pitch. This shrouded header is ideal for through-hole mounting, providing a secure and efficient connection for various electronic projects. Its brass contact material ensures durability and consistent performance.
Features and Benefits
1.5 mm pitch: Ensures precise and compact connections
Voltage Rating: 100V: Suitable for a range of electronic applications
Current Rating: 1.0A: Supports low power applications effectively
Low Mating Force: Facilitates easy and secure connections
Reliable contact: Ensures consistent electrical performance
4 Way Top Entry: Offers flexibility in design and application
Applications
Commonly used in electronic circuit boards, consumer electronics, and industrial control systems.
Additional Information
Contact Material: Brass, providing excellent conductivity and durability
Contact Plating: Tin Plated for enhanced corrosion resistance
Mounting Type: Through Hole Mount, suitable for various PCB designs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- Wurth Elektronik WR-WTB Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- JST ZE Series Straight Surface PCB Header 1.5 mm Pitch Shrouded
- RS PRO Top Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- RS PRO Side Entry Through Hole PCB Header 1.5 mm Pitch Shrouded
- Molex Pico-SPOX Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
