TE Connectivity 2365497 Series Straight PCB PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 150-318
- Mfr. Part No.:
- 2365497-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€315.35
(exc. VAT)
€387.88
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €315.35 | €0.631 |
*price indicative
- RS Stock No.:
- 150-318
- Mfr. Part No.:
- 2365497-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2365497 | |
| Product Type | PCB Header | |
| Pitch | 2.5mm | |
| Number of Contacts | 4 | |
| Housing Material | Nylon Fibreglass | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 2.5mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.4mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2365497 | ||
Product Type PCB Header | ||
Pitch 2.5mm | ||
Number of Contacts 4 | ||
Housing Material Nylon Fibreglass | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 2.5mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.4mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity SMT Header is a Economy Power 2.5 surface mount technology header which is a solution for printed circuit board manufacturers using automated assembly processes to build Compact wire to board systems. These headers support more efficient PCB manufacturing processes, including automatic pick and place assembly and reflow soldering, and they provide design flexibility with retro fit compatibility to existing 2.5mm pitch products.
UL and VDE certified
Reduced risk of connection failure due to solder bridging
Materials meet UL 94 V-0 and IEC 60335-1 glow wire test
Related links
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
