TE Connectivity 2365497 Series Straight PCB PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 500 units)*

€661.82

(exc. VAT)

€814.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€661.82€1.324

*price indicative

RS Stock No.:
150-328
Mfr. Part No.:
2365497-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

2365497

Pitch

2.5mm

Number of Contacts

9

Housing Material

Nylon Fibreglass

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Tin

Contact Material

Brass

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Tail Pin Length

3.4mm

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity SMT Header is a Economy Power 2.5 surface mount technology header which is a solution for printed circuit board manufacturers using automated assembly processes to build Compact wire to board systems. These headers support more efficient PCB manufacturing processes, including automatic pick and place assembly and reflow soldering, and they provide design flexibility with retro fit compatibility to existing 2.5mm pitch products.

UL and VDE certified

Reduced risk of connection failure due to solder bridging

Materials meet UL 94 V-0 and IEC 60335-1 glow wire test

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy