Stelvio Kontek 472 Series Right Angle Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
156-077
Mfr. Part No.:
613040161228
Manufacturer:
Stelvio Kontek
Find similar products by selecting one or more attributes.
Select all

Brand

Stelvio Kontek

Series

472

Pitch

2.54mm

Number of Contacts

40

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

3.0A

Tail Pin Length

3.0mm

Mating Pin Length

6.0mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy