HARTING 09195 Series Straight PCB PCB Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 160 units)*

€429.24

(exc. VAT)

€527.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€429.24€2.683

*price indicative

RS Stock No.:
180-023
Mfr. Part No.:
09195146824741
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

09195

Product Type

PCB Header

Pitch

2.54mm

Current

1A

Housing Material

LCP

Number of Contacts

14

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

PCB to PCB

Mount Type

PCB

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

2.54mm

Tail Pin Length

2.9mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079

Voltage

1kV

COO (Country of Origin):
CN
The HARTING SEK Mezzanine series features a female connector with straight contact configuration. It supports reflow soldering termination and is designed for PCB to PCB and motherboard to daughter card connections. This connector has 14 contacts with a termination length of 2.9 mm and comes in tape and reel packaging.

Contact rows 2

Contact spacing termination side 2.54 mm

Rated current 1 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy