HARTING 09195 Series Straight PCB PCB Header, 30 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 180-047
- Mfr. Part No.:
- 09195306824
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.14
(exc. VAT)
€10.01
(inc. VAT)
In Stock
- Plus 88 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | €8.14 | €4.07 |
| 10 - 24 | €7.49 | €3.745 |
| 25 + | €6.76 | €3.38 |
*price indicative
- RS Stock No.:
- 180-047
- Mfr. Part No.:
- 09195306824
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | 09195 | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Number of Contacts | 30 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | PCB to PCB | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079 | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series 09195 | ||
Pitch 2.54mm | ||
Current 1A | ||
Number of Contacts 30 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System PCB to PCB | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA-C22.2 No. 182.3 ECBT8.E102079, UL 1977 ECBT2.E102079 | ||
Voltage 1kV | ||
- COO (Country of Origin):
- CN
The HARTING SEK Mezzanine series features a female connector with straight contact configuration. It supports reflow soldering termination (THR) and wave soldering termination, making it suitable for PCB to PCB and motherboard to daughter card connections. This connector has 30 contacts with a termination length of 2.9 mm.
Contact rows 2
Contact spacing termination side 2.54 mm
Rated current 1 A
Related links
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
- HARTING 09195 Series Straight PCB PCB Header 2.54 mm Pitch Shrouded
