Molex MicroClasp Series Right Angle Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 10 units)*

€6.11

(exc. VAT)

€7.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 370 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€0.611€6.11

*price indicative

Packaging Options:
RS Stock No.:
188-030
Mfr. Part No.:
55935-0810
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

MicroClasp

Product Type

PCB Header

Current

3A

Pitch

2mm

Housing Material

Polyester

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

2mm

Voltage

250V

Single Row Right Angle Header with Boss


2.0mm Wire to Board - Molex MicroClasp™ Range


MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The Terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a Compact 2.00mm pitch design.

2.00mm (0.079”) Pitch

Inner Positive Lock

Low insertion force Terminal design

Two-point contact design

High-current contact design

Housing lance system

PCB space savings

Latch protection/secure mating/audible “click”

Easy mating/unmating

Carry up to 3.0A

Terminal protection and secure retention

Approvals

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy