Molex MicroClasp Series Straight Through Hole PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 188-147
- Mfr. Part No.:
- 55932-0810
- Manufacturer:
- Molex
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€8.50
(exc. VAT)
€10.50
(inc. VAT)
In Stock
- Plus 90 unit(s) shipping from 16 November 2026
- Plus 1,820 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 190 | €0.85 | €8.50 | - |
| 200 - 740 | €0.824 | €8.24 | 3% |
| 750 - 2990 | €0.803 | €8.03 | 5% |
| 3000 - 5990 | €0.781 | €7.81 | 8% |
| 6000 + | €0.762 | €7.62 | 10% |
*price indicative
- RS Stock No.:
- 188-147
- Mfr. Part No.:
- 55932-0810
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MicroClasp | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.2mm | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MicroClasp | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.2mm | ||
Mating Pin Length 2mm | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Single Row Vertical Header with Boss
A range of 2.00mm Pitch MicroClasp™ Wire-to-Board Headers with Boss.
2.0mm Wire to Board - Molex MicroClasp™ Range
MicroClasp™ 2.00mm pitch Wire to Board system provides space savings and easy mating/unmating compared to similar 2.00mm and 2.50mm pitch Wire to Board systems. MicroClasp™ includes a unique inner positive lock that provides latch protection, secure retention and an audible mating click. The Terminal design of the MicroClasp™ series offers low insertion and withdrawal forces and is able to carry 3.0 A current in a Compact 2.00mm pitch design.
2.00mm (0.079) Pitch
Inner Positive Lock
Low insertion force Terminal design
Two-point contact design
High-current contact design
Housing lance system
PCB space savings
Latch protection/secure mating/audible click
Easy mating/unmating
Carry up to 3.0A
Terminal protection and secure retention
Related links
- Molex MicroClasp Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
