3M 2500 Series Straight Surface PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 212-711
- Mfr. Part No.:
- N2516-6V0C-RB-WE
- Manufacturer:
- 3M
Get a bulk buy discount
Add 100 more to save €52.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€52.72
(exc. VAT)
€64.85
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | €5.272 | €52.72 | - |
| 100 - 240 | €4.751 | €47.51 | €52.10 |
| 250 - 490 | €4.324 | €43.24 | €237.00 |
| 500 - 990 | €4.06 | €40.60 | €606.00 |
| 1000 + | €3.748 | €37.48 | €1,524.00 |
*price indicative
- RS Stock No.:
- 212-711
- Mfr. Part No.:
- N2516-6V0C-RB-WE
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Header | |
| Series | 2500 | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Header | ||
Series 2500 | ||
Current 2A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 1kV | ||
3M HE10 SMT sockets - N25xx Series
From 3M, this HE10 SMT sockets feature a low profile, space saving design. The exposed solder tails (on right angle version) provide ease of cleaning and reduced repair costs.
Features and Benefits
• High-temp insulation in accordance with JEDEC J-STD-020C requirements: withstands remelt temperatures and lead-free processes up to 260°C.
• Packaged as slotted rolls. The connectors feature a pick-up hood in high-temp resistant material. The roll is composed of black ESD conductive material with a 24 mm pitch.
• Contacts are visible, for inspection after soldering. The connector body does not mask the contacts, as when using straight through-hole connectors
Applications
These SMT conenctors feature center slot polarization that prevents mis-insertions and reduces insertion time. This makes them ideal for cost-effective and quick termination. These connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Standards
UL No.: E68080, JEDEC J-STD-020C.
Related links
- 3M 2500 Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Straight Surface PCB Header 2.54 mm Pitch Unshrouded
- 3M 2500 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- 3M 2500 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- 3M 2500 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded