HARWIN D01-99 Series Straight Through Hole Pin Header, 32 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-570
Mfr. Part No.:
D01-9933246
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

D01-99

Orientation

Straight

Mount Type

Through Hole

Product Type

Pin Header

Number of Contacts

32

Pitch

2.54 mm

Number of Rows

1

Shrouded/Unshrouded

Unshrouded

Contact Material

Brass

Contact Plating

Tin

Current

1.5

Termination Type

Solder

Single Row IC sockets


Divisible IC sockets, single row.

Socket accepts mating pin diameter 0.40 to 0.56mm.

2.54mm Harwin IC sockets


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy