E-TEC SIB Series Straight Through Hole Pin Header, 32 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€331.13

(exc. VAT)

€407.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 240€33.113€331.13-
250 - 740€29.801€298.0110%
750 - 1990€26.49€264.9020%
2000 - 3990€23.178€231.7830%
4000 +€21.522€215.2235%

*price indicative

RS Stock No.:
655-2866
Mfr. Part No.:
SIB-132-S038-99
Manufacturer:
E-TEC
Find similar products by selecting one or more attributes.
Select all

Brand

E-TEC

Series

SIB

Product Type

Pin Header

Pitch

2.54mm

Current

1A

Number of Contacts

32

Housing Material

Plastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Tin

Contact Material

Beryllium Copper

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

500V

Wire-Wrap Slotted Header


0.1in. (2.54mm) pitch snappable 32 way wire-wrap headers

Can provide up to 3 wrapping cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy