WAGO 721 Series Straight Through Hole Header, 9 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-532
- Mfr. Part No.:
- 721-169/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€286.03
(exc. VAT)
€351.82
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €286.03 | €2.86 |
*price indicative
- RS Stock No.:
- 222-532
- Mfr. Part No.:
- 721-169/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 721 | |
| Product Type | Header | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Contacts | 9 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 5mm | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 5mm | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 721 | ||
Product Type Header | ||
Pitch 5mm | ||
Current 16A | ||
Number of Contacts 9 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 5mm | ||
Standards/Approvals RoHS | ||
Mating Pin Length 5mm | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header offers an exceptional solution for efficient and reliable electronic connections. Crafted with precision, this connector features a robust design that ensures a secure fit and maximum stability when mounted on PCBs. With an innovative approach to engineering, it supports various pole configurations and provides flexibility in applications.
Suitable for a wide temperature range ensuring reliability under various conditions
Light grey colour provides a neutral blend in electronic applications
Low weight promotes easy handling and installation
Compatible with a range of female connectors for versatile use
Environmental compliance reflects commitment to sustainability
Related links
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 231 Series Straight PCB PCB Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Straight Through Hole Header 5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 5 mm Pitch Shrouded
