WAGO 721 Series Angled Through Hole Header, 11 Contact(s), 7.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 222-808
- Mfr. Part No.:
- 721-841/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€177.56
(exc. VAT)
€218.40
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €177.56 | €3.551 |
*price indicative
- RS Stock No.:
- 222-808
- Mfr. Part No.:
- 721-841/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Header | |
| Series | 721 | |
| Pitch | 7.5mm | |
| Current | 12A | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 7.5mm | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 3.8mm | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Header | ||
Series 721 | ||
Pitch 7.5mm | ||
Current 12A | ||
Number of Contacts 11 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Angled | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 7.5mm | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 3.8mm | ||
Voltage 50V | ||
- COO (Country of Origin):
- DE
The Wago THT Male Header designed for reliable PCB connections. Built with a robust angled design, it ensures 100% protection against mismating, making it an excellent choice for industrial applications. The innovative pin spacing of 7.5 mm enhances its versatility, allowing seamless integration into various devices. This product is engineered from high quality materials, ensuring durability and performance across a wide temperature range. With gold plated contact surfaces, this connector guarantees superior electrical conductivity, making it ideal for demanding environments.
Constructed from polyamide ensuring excellent durability and heat resistance
Compliant with RoHS standards highlighting its environmentally friendly construction
Meets rigorous testing specifications for shock and vibration to endure extreme conditions
Available in a stylish light grey finish that seamlessly integrates into various PCB designs
Supports a wide range of applications with total potential connections accessible
Optimised for easy PCB assembly and reduced installation time
Related links
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
- WAGO 721 Series Angled Through Hole Header 7.5 mm Pitch Shrouded
