WAGO 734 Series Angled PCB Header, 12 Contact(s), 3.81 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 223-306
- Mfr. Part No.:
- 734-436/001-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€229.67
(exc. VAT)
€282.49
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €229.67 | €4.593 |
*price indicative
- RS Stock No.:
- 223-306
- Mfr. Part No.:
- 734-436/001-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 734 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.81mm | |
| Housing Material | Polyamide 66 | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | MCS | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Electrolytic Copper | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 3.81mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 734 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.81mm | ||
Housing Material Polyamide 66 | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Angled | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System MCS | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Electrolytic Copper | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 3.81mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.6mm | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
The Wago THT Double Deck Male Header offers a robust and versatile solution for PCB connectivity, ensuring reliable performance and ease of installation. Designed with an angled structure, it provides a space efficient layout without compromising on the safety features necessary for effective operation. The innovative design ensures 100% protection against mismating, making it a dependable choice for multiple applications.
Made from high quality materials ensuring durability and performance
Flammability class V0 enhances safety in critical applications
Compact dimensions optimise space on printed circuit boards
Gold plated options available for improved conductivity
Environmental compliance ensures adherence to modern standards
Proven approvals for marine applications enhance trust in reliability
Related links
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
- WAGO 734 Series Angled PCB Header 3.81 mm Pitch Unshrouded
