WAGO 734 Series Angled PCB Header, 14 Contact(s), 3.5 mm Pitch, 2 Row, Unshrouded

Subtotal (1 box of 50 units)*

€267.85

(exc. VAT)

€329.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€267.85€5.357

*price indicative

RS Stock No.:
223-753
Mfr. Part No.:
734-407
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Series

734

Product Type

Header

Pitch

3.5mm

Current

10A

Number of Contacts

14

Housing Material

Polyamide 66

Number of Rows

2

Orientation

Angled

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Row Pitch

3.5mm

Minimum Operating Temperature

60°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.6mm

Standards/Approvals

RoHS

Voltage

160V

COO (Country of Origin):
DE
The Wago THT Double Deck Male Header is designed for precision and reliability in PCB connections. Featuring a robust construction, it ensures a secure and stable connection while protecting against mismating, making it ideal for various electronic applications. With 14 poles and a compact pin spacing of 3.5 mm, this connector is perfect for space constrained environments. Additionally, its variable coding and anti rotation features enhance usability, allowing for easy integration into your systems. The light grey insulation material and high flammability rating ensure durability and safety in demanding conditions.

Offers a limit temperature range suitable for various environments

Equipped with gold plated contact surfaces for enhanced conductivity

Light weight facilitates easy handling and installation

Compliant with RoHS regulations for environmental safety

Multiple coding options available for customized configurations

Supports a wide range of applications within the multi connection system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy