WAGO 713 Series Straight Through Hole Header, 36 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 box of 20 units)*

€241.19

(exc. VAT)

€296.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€241.19€12.06

*price indicative

RS Stock No.:
224-598
Mfr. Part No.:
713-1418
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Header

Series

713

Current

10A

Pitch

3.5mm

Number of Contacts

36

Housing Material

Polyphthalamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

MCS

Contact Plating

Tin

Contact Material

Electrolytic Copper

Minimum Operating Temperature

60°C

Termination Type

Solder

Row Pitch

3.5mm

Tail Pin Length

3.8mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250 V

COO (Country of Origin):
PL
The Wago THT Male Header is designed for efficiency in varied applications, ensuring a reliable and robust connection. With a unique THT construction, it features dual row configurations for optimal performance. Specifically engineered for PCB integration, it offers significant protection against mismating, alongside a streamlined solder pin design for flexibility during assembly. The black insulation material not only enhances durability but also adds an aesthetic appeal. Its versatility allows for both horizontal and vertical mounting, catering to diverse project requirements while maintaining compactness.

Delivers dual row connections for efficient space utilisation

Rated for high performance applications with a wide temperature range

Compatible with a variety of connection types facilitating easy integration

Lightweight design ensures minimal impact on overall system weight

Offers an extensive range of pole numbers for customisable configurations

Fashioned to prevent accidental disconnection under load ensuring safety

Related links