WAGO 713 Series Straight Through Hole Header, 36 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 224-601
- Mfr. Part No.:
- 713-1418/107-000
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€136.71
(exc. VAT)
€168.15
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €136.71 | €13.671 |
*price indicative
- RS Stock No.:
- 224-601
- Mfr. Part No.:
- 713-1418/107-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 713 | |
| Product Type | Header | |
| Current | 10A | |
| Pitch | 3.5mm | |
| Number of Contacts | 36 | |
| Housing Material | Polyphthalamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | MCS | |
| Contact Material | Electrolytic Copper | |
| Contact Plating | Tin | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 60°C | |
| Tail Pin Length | 3.8mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 713 | ||
Product Type Header | ||
Current 10A | ||
Pitch 3.5mm | ||
Number of Contacts 36 | ||
Housing Material Polyphthalamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System MCS | ||
Contact Material Electrolytic Copper | ||
Contact Plating Tin | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 60°C | ||
Tail Pin Length 3.8mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Voltage 25V | ||
- COO (Country of Origin):
- PL
The Wago THT Male Header presents an innovative solution tailored for seamless connections in electronic applications. With a robust construction and thoughtful design, it ensures effective performance in various circuit designs. Its unique features, such as the 100% mismating protection and the ability to be mounted both horizontally and vertically, allow for versatile integrations. The header is crafted from THT compatible insulation material, supporting lead free reflow soldering and promising longevity in challenging environments.
Constructed with a flammability rating of UL94 V0 for enhanced safety
Offers variable coding options for tailored configurations
Mismating protection guarantees secure connections preventing inadvertent errors
Drilled hole diameter accommodates optimal solder pin placement
Designed for efficient PCB contact with a thorough solder pin arrangement
Related links
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Angled Through Hole Header 3.5 mm Pitch Shrouded
- WAGO 713 Series Straight Through Hole Header 3.5 mm Pitch Shrouded
