ERNI MiniBridge Series Straight Surface PCB Header, 4 Contact(s), 1.27 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 247-953
- Mfr. Part No.:
- 214017 / 214017-E
- Manufacturer:
- ERNI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-953
- Mfr. Part No.:
- 214017 / 214017-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Series | MiniBridge | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 8A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Series MiniBridge | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 8A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 300V | ||
- COO (Country of Origin):
- DE
Straight Single Row SMT Plug
The plastic housing is able to withstand high temperatures making it suitable for lead-free reflow soldering processes.
Pick-and-place cover for automated assembly
Reliable retention force due to ruggedized metal clips on both sides of the plug
Two pegs (round and oval) to aid EXACT positioning on the PCB
Guiding element
1.27 mm ERNI Minibridge™ Cable System
Ideally suited for diverse sensor, actuator, power-supply and data applications in the fields of automotive and industrial electronics, computer technology, consumer electronics and medical device technology. Despite its very small dimensions this system offers a high current capacity of up to 4A (at 20°C, depending on the cable)
Contact resistance <25 mΩ
Insulation resistance >104
MΩ
500 mating cycles
Related links
- ERNI MiniBridge Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI ERNI MiniBridge Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- ERNI MiniBridge Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
