Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header, 8 Contact(s), 2.54 mm Pitch, 1 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
251-374
Mfr. Part No.:
76384-308LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Dubox

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Number of Contacts

8

Housing Material

Glass Filled Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Mating Pin Length

620μm

Voltage

1kV

COO (Country of Origin):
FR

Amphenol FCI 2.54 mm Dubox Series PCB Header Connectors


2.54 mm Dubox series PCB shrouded header connectors that mate with Dubox crimp connector housings for wire to board applications. These Dubox PCB headers are shrouded on two walls and are end to end stackable for PCB space saving. The header housings feature polarization to avoid mismating and a friction lock for a secure mating connection. The housings are MADE from high temperature thermoplastic to withstand the solder reflow process. These 2.54 mm Dubox headers are available in a single or double row configuration with vertical and right angle mounting options

Features and Benefits


• End to end stackable

• Polarization to prevent mismating

• Friction lock for secure mating connection

• High temperature housings to withstand the wave solder process

Product Application Information


These 2.54 mm Dubox connectors are Ideal for use in applications in various different markets. These markets include industrial, instrumentation and medical, consumer, communications and data.

Amphenol FCI 2.54mm Dubox Series Interconnection System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy