Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row,
- RS Stock No.:
- 251-396
- Distrelec Article No.:
- 304-29-630
- Mfr. Part No.:
- 76384-305LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | €0.997 | €9.97 |
| 100 - 490 | €0.961 | €9.61 |
| 500 - 2490 | €0.842 | €8.42 |
| 2500 - 4990 | €0.636 | €6.36 |
| 5000 + | €0.614 | €6.14 |
*price indicative
- RS Stock No.:
- 251-396
- Distrelec Article No.:
- 304-29-630
- Mfr. Part No.:
- 76384-305LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Dubox | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 620μm | |
| Standards/Approvals | No | |
| Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Dubox | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 620μm | ||
Standards/Approvals No | ||
Voltage 1kV | ||
- COO (Country of Origin):
- FR
Amphenol FCI 2.54 mm Dubox Series PCB Header Connectors
2.54 mm Dubox series PCB shrouded header connectors that mate with Dubox crimp connector housings for wire to board applications. These Dubox PCB headers are shrouded on two walls and are end to end stackable for PCB space saving. The header housings feature polarization to avoid mismating and a friction lock for a secure mating connection. The housings are MADE from high temperature thermoplastic to withstand the solder reflow process. These 2.54 mm Dubox headers are available in a single or double row configuration with vertical and right angle mounting options
Features and Benefits
• End to end stackable
• Polarization to prevent mismating
• Friction lock for secure mating connection
• High temperature housings to withstand the wave solder process
Product Application Information
These 2.54 mm Dubox connectors are Ideal for use in applications in various different markets. These markets include industrial, instrumentation and medical, consumer, communications and data.
Amphenol FCI 2.54mm Dubox Series Interconnection System
Related links
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch
