HARWIN FLECTO Series Vertical Surface PCB Header, 60 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 150 units)*

€623.72

(exc. VAT)

€767.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€623.72€4.158

*price indicative

RS Stock No.:
288-408
Mfr. Part No.:
F11-20006042R
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

FLECTO

Pitch

0.5mm

Current

0.4A

Housing Material

Liquid Crystal Polymer

Number of Contacts

60

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

0.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The HARWIN Male DIL Vertical SMT Connector is a double row vertical board-to-board plug connector, 13.20mm high. A 60 surface mount signal contacts (30+30) with 4 through board power contacts (2+2). It has flexible connection that accommodates ±0.6mm of movement in X & Y axes, ±0.5mm in Z axis. A tin finish on power terminations.

High speed connection

Gold finish on contact area and termination

Packaged in Tape and Reel

Related links